1W DC-DC Converter with dual 5V outputs, featuring a SIP package for through-hole mounting. Operates within a 3V to 3.6V input range, delivering a stable 5V output at up to 100mA per channel. Achieves 76% efficiency and includes short-circuit protection (SCP). With 1kV isolation voltage, it is RoHS compliant and suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RU |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |