Board mount DC-DC converter delivering 1W output power with dual 5V outputs. Features 72% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Housed in a SIP package with through-hole mounting, measuring 16.55mm x 6mm x 7.7mm and weighing 2.7g. Suitable for operation from -40°C to 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RUM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |