1W DC-DC converter with dual 5V outputs, featuring 72% efficiency and 1kV isolation. Operates from a 4.5V to 5.5V input range, delivering up to 100mA per output. This SIP package component offers short-circuit protection (SCP) and is RoHS compliant. Designed for through-hole mounting, it operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RUM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |