1W DC/DC Converter with dual 5V outputs, featuring a 3.3V nominal input voltage range of 3V to 3.6V. This SIP package component offers 78% efficiency, 2kV isolation voltage, and a maximum output current of 100mA per output. Operating temperature range is -40°C to 85°C, with built-in short-circuit protection (SCP). Through-hole mounting and lead-free, RoHS compliant construction.
Recom RUM-3.30505/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 16.55mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RUM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.