
1W DC-DC Converter with dual 5V outputs, featuring a SIP package for through-hole mounting. Operates with a 3V to 3.6V input range, nominal 3.3V, and provides 78% efficiency. Offers 1kV isolation voltage and short-circuit protection (SCP). Maximum output current is 100mA per output, with a maximum power dissipation of 1W. Operating temperature range is -40°C to 85°C.
Recom RUM-3.30505/P technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Length | 16.55mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RUM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 2.7g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RUM-3.30505/P to view detailed technical specifications.
No datasheet is available for this part.