
Isolated DC-DC converter with 8kV I/O isolation, featuring a 5V nominal input voltage (4.5-5.5V range) and dual 15V outputs. Delivers 66mA maximum output current per channel with 2W maximum power dissipation and 86% efficiency. Operates across a -40°C to 85°C temperature range. Through-hole mounting package with lead-free and RoHS compliant construction.
Recom RV-0515D/R8 technical specifications.
| Depth | 11.4mm |
| Efficiency | 86% |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 66mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-0515D/R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
