2W DC-DC Converter with dual +/-12V outputs, featuring 86% efficiency and 8kV isolation voltage. This through-hole mounted power management IC operates from a 10.8V to 13.2V input range, delivering up to 85mA per output. It includes short-circuit protection (SCP) and is RoHS compliant, with a maximum operating temperature of 85°C. The component measures 32.35mm in length, 14.4mm in width, and 11.4mm in height.
Checking distributor stock and pricing after the page loads.
Recom RV-1212D/P/R8 technical specifications.
| Efficiency | 86% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
No datasheet is available for this part.