
Through-hole mounted DC-DC converter with 24V nominal output voltage and 2W maximum output power. Features 75% efficiency, 6kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, accepting 10.8V to 13.2V DC input. SIP package design with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H).
Recom RV-1224S technical specifications.
| Package/Case | SIP |
| Depth | 32.35mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 24V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-1224S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
