
Single output DC-DC converter with 15V fixed output voltage, accepting input voltages from 13.5V to 16.5V. Features 88% efficiency, 2W output power, and 132mA maximum output current. Offers 8kV isolation voltage and short-circuit protection (SCP). Packaged as a 14-pin DIP module for through-hole mounting, with dimensions of 32.35mm length, 14.4mm width, and 11.4mm height. Operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RV-1515S/P/R8 technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Length | 32.35mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 132mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 15V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
