The RV-2405S/P is a 24V input DC/DC controller module from Recom, featuring a single 5V output with a maximum output current of 400mA and a maximum output power of 2W. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The module is available in a through-hole package with a weight of 9g and dimensions of 11.4mm in height, 14.4mm in width, and 32.35mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 5V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |