
9V DC-DC Converter, 2W output power, featuring a single output and 222mA maximum output current. This through-hole mounted component offers 75% efficiency and 6kV isolation voltage, with short-circuit protection (SCP). Operating within a 21.6V to 26.4V input voltage range, it is housed in a DIP package with dimensions of 32.35mm (L) x 14.4mm (W) x 11.4mm (H) and a weight of 9g. Suitable for temperatures from -40°C to 85°C, this RoHS compliant device is supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RV-2409S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RV-2409S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 6kV |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV |
| Voltage - Output 1 | 9V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RV-2409S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
