2W DC-DC Converter with dual +/-3.3V outputs, featuring 78% efficiency and 300mA maximum output current per channel. This through-hole mounted power management IC offers 8kV isolation voltage and operates within a -40°C to 85°C temperature range. Designed for reliability, it includes short-circuit protection (SCP) and is lead-free and RoHS compliant. The compact package measures 32.35mm x 14.4mm x 11.4mm.
Checking distributor stock and pricing after the page loads.
Recom RV-243.3D/P/R8 technical specifications.
| Efficiency | 78% |
| Features | SCP |
| Height | 11.4mm |
| Isolation Voltage | 8kV |
| Lead Free | Lead Free |
| Length | 32.35mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RV/R |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 9g |
| Width | 14.4mm |
| RoHS | Compliant |