
3W DC-DC Converter, 5V nominal output voltage, 600mA max output current. Features 1kV isolation voltage, through-hole mounting, and short circuit protection (SCP). Operates from a 4.5V to 9V DC input range with 69% efficiency. Compact dimensions of 32.26mm x 14.73mm x 7mm, operating temperature range of -40°C to 80°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 32.26mm |
| Efficiency | 69% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 5V |
| Weight | 7g |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
