
Board mount DC/DC converter delivering 3W output power with a 9V single output. Features a 1kV isolation voltage and a maximum output current of 333mA. Operates within a wide temperature range of -40°C to 80°C, with a 9V to 18V input voltage range and 78% efficiency. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant. Dimensions are 32.26mm length, 14.73mm width, and 7mm height.
Recom RW-1209S technical specifications.
| Efficiency | 78% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S |
| Voltage - Output 1 | 9V |
| Weight | 7g |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.