The RW-2405S DC/DC converter from Recom operates within a temperature range of -40 to 80 degrees Celsius. It features a dual terminal position and has a maximum load regulation of 0.5%. The converter has a single output and is available in an 8-pin R-XDMA-T8 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW-2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T8 |
| Width | 14.73 |
| Length | 32.26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RW-2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.