
3W isolated DC-DC converter with 5V output voltage and 600mA maximum output current. Features surface mount (SMD/SMT) packaging, 1kV isolation voltage, and short circuit protection (SCP). Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 78% efficiency. This lead-free, RoHS compliant component has a maximum power dissipation of 3W and operates between -40°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW-2405S/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 5V |
| Weight | 7.7g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-2405S/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.