
Board mount DC/DC converter with 3W maximum output power, delivering 12V at 250mA from an 18-36VDC input range. Features 1kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). This through-hole component is housed in a DIP package measuring 32.26mm x 14.73mm x 7mm, operating from -40°C to 80°C.
Recom RW-2412S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 7mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 32.26mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S |
| Voltage - Output 1 | 12V |
| Weight | 7g |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.