
The RW-4809S DC/DC converter from Recom features a high efficiency of 82% and an isolation voltage of 1kV. It operates within a temperature range of -40°C to 80°C and is RoHS compliant. The module has a nominal input voltage of 48V and a maximum output current of 333mA. It is available in a through hole package with a weight of 7g and dimensions of 32.26mm in length, 14.73mm in width, and 7mm in height.
Recom RW-4809S technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 32.26mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW-S (3W) |
| Voltage - Output 1 | 9V |
| Weight | 7g |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW-4809S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
