
2W DC-DC Converter, featuring dual +/-5V outputs and 200mA maximum output current per channel. This surface mount device offers 2kV isolation voltage and operates within a 4.5V to 9V input range, with a nominal input of 5V. It boasts 73% efficiency and includes short-circuit protection (SCP). The converter is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Sign in to ask questions about the Recom RW2-0505D/H2/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-0505D/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0505D/H2/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.