2W DC-DC Converter with dual +/-5V outputs, featuring 3kV isolation and 73% efficiency. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V. It offers a maximum output current of 200mA per output and is protected by Short Circuit Protection (SCP). The component is housed in a DIP package for through-hole mounting, with dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H) and a weight of 6.4g. Operating temperature range is -40°C to 85°C, and it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom RW2-0505D/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
