
2W DC-DC Converter, offering dual +/-5V outputs with 200mA maximum output current per channel. This surface mount device features 3kV isolation voltage and a maximum power dissipation of 2W. Operating within a 4.5V to 9V input range, it achieves 73% efficiency and includes short-circuit protection (SCP). The converter is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-0505D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.