Board mount DC/DC converter, 5V output voltage, 2W output power, 400mA max output current. Features 3kV isolation voltage, short circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Input voltage range is 4.5V to 9V with a nominal input of 5V. Through-hole mounting package with dimensions of 22.1mm length, 12.55mm width, and 8.5mm height. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom RW2-0505S/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 73% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.