The RW2-0509S/H3/B DC/DC converter from Recom is a 2W board mount module with a nominal input voltage of 5V and an output voltage of 9V. It features a maximum output current of 222mA and a maximum power dissipation of 2W. The module has a through hole mount and a module package case. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-0509S/H3/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-0509S/H3/B technical specifications.
| Package/Case | Module |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0509S/H3/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
