Board mount DC-DC converter with 2W output power, providing dual +/-12V outputs. Features 75% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to +85°C temperature range, accepting input voltages from 4.5V to 9V with a nominal input of 5V. Housed in a compact module package (22.1mm x 12.55mm x 8.5mm) for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |