
2W DC-DC Converter with dual +/-12V outputs, featuring 75% efficiency and 2kV isolation. This board mount converter operates from a 4.5V to 9V input range, with a nominal input of 5V, delivering up to 83mA per output. Packaged in a DIP case for through-hole mounting, it offers short circuit protection (SCP) and operates across a wide temperature range of -40°C to 85°C. Dimensions are 24.2mm (L) x 14.5mm (W) x 14.5mm (H), with a weight of 6.4g. This lead-free, RoHS compliant component is supplied in rail/tube packaging.
Recom RW2-0512D/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.