
2W DC-DC Converter, featuring dual +/-12V outputs and 83mA max output current per channel. This surface mount component offers 1kV isolation voltage and operates within a 4.5V to 9V input range, with a nominal input of 5V. It boasts 75% efficiency and a maximum power dissipation of 2W, suitable for operation between -40°C and 85°C. The converter is lead-free, RoHS compliant, and comes in an SMD/SMT package.
Recom RW2-0512D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512D/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.