
2W DC/DC Converter, 12V output voltage, 166mA max output current. Features 3kV isolation voltage and surface mount (SMD/SMT) package. Operates from a 4.5V to 9V input range with a nominal input of 5V. Offers 75% efficiency and short-circuit protection (SCP). This lead-free, RoHS compliant component has a maximum power dissipation of 2W and operates between -40°C and 85°C.
Recom RW2-0512S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0512S/H3/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.