
2W DC-DC Converter, featuring dual ±15V outputs and 67mA maximum output current per channel. This board mount converter operates with a 4.5V to 9V input range, nominal 5V, and provides 3kV isolation. With 75% efficiency and a compact DIP package (24.2mm x 14.5mm x 14.5mm), it offers through-hole mounting and short-circuit protection (SCP). Suitable for a wide temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is designed for reliable power conversion.
Recom RW2-0515D/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0515D/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.