
The RW2-0515D/H3/B is a dual output DC/DC converter from Recom, offering 2W of output power. It operates from a nominal input voltage of 5V and provides two outputs: 15V and -15V. The converter features SCP and is RoHS compliant. It has a high efficiency of 75% and can withstand an isolation voltage of 3kV. The device is packaged in a rail/Tube format and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-0515D/H3/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-0515D/H3/B technical specifications.
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-0515D/H3/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.