2W DC-DC Converter with dual ±15V outputs, ideal for surface mount applications. Features 3kV isolation voltage, 67mA max output current per channel, and 2W total output power. Operates within a 4.5V to 9V input voltage range, with a nominal input of 5V. Offers short-circuit protection (SCP) and operates from -40°C to 85°C. Packaged in SMD/SMT with dimensions of 24.2mm x 14.5mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Recom RW2-0515D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.