DC DC CONVERTER +/-3.3V 2W
Checking distributor stock and pricing after the page loads.
Recom RW2-053.3D/H3/B technical specifications.
| Package/Case | Module |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Length | 22.1mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.