Board mount DC-DC converter with 3.3V output voltage and 2W maximum output power. Features 500mA maximum output current, 68% efficiency, and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range and includes short-circuit protection (SCP). This surface mount component has a compact SMD/SMT package, measuring 24.2mm x 14.5mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-053.3S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-053.3S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-053.3S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.