Board mount DC-DC converter with 5V output voltage and 2W output power. Features 9V to 18V input voltage range, 400mA maximum output current, and 2kV isolation voltage. Operates efficiently at 75% with a wide temperature range of -40°C to 85°C. Packaged in a DIP form factor for through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection.
Recom RW2-1205S/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.