2W DC/DC Converter, 5V output voltage, 400mA max output current, 9-18VDC input voltage range, 75% efficiency, 2kV isolation voltage. Features short-circuit protection (SCP). Module package, through-hole mount, 8.5mm height, 22.1mm length, 12.55mm width, 6.4g weight. Operates from -40°C to 85°C. RoHS compliant.
Recom RW2-1205S/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.