
Board mount DC-DC converter, 2W output power, delivering a stable 5V output voltage with a maximum output current of 400mA. Features 3kV isolation voltage and short circuit protection (SCP). Operates within a wide temperature range of -40°C to 85°C, with input voltage ranging from 9V to 18V and a nominal input of 12V. This surface mount component offers 75% efficiency and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RW2-1205S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-1205S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 75% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1205S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.