2W DC-DC Converter, Board Mount, DIP package. Features dual ±9V outputs with 111mA max output current per output. Offers 3kV isolation voltage and 78% efficiency. Operates from a 9V to 18V input range, with a nominal input of 12V. Includes short-circuit protection (SCP) and is RoHS compliant. Dimensions: 24.2mm (L) x 14.5mm (W) x 14.5mm (H).
Checking distributor stock and pricing after the page loads.
Recom RW2-1209D/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.