2W DC-DC Converter, board mount module with through-hole mounting. Features dual ±9V outputs, delivering 111mA max output current per channel. Operates from a 9V to 18V input range with a nominal 12V input, providing 3kV isolation voltage. Offers 78% efficiency and short-circuit protection (SCP), with a compact 22.1mm x 12.55mm x 8.5mm package. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-1209D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.