2W DC-DC converter for board mounting, featuring dual ±9V outputs with a maximum output current of 111mA per output. This surface mount device offers 3kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. With a maximum input voltage of 18V and nominal input of 12V, it boasts 78% efficiency and includes short-circuit protection. The converter is lead-free, RoHS compliant, and comes in an SMD/SMT package.
Recom RW2-1209D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 78% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1209D/H3/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.