2W DC-DC Converter, Board Mount Module with dual +/-12V outputs. Features 80% efficiency, 1kV isolation, and short circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V, delivering up to 83mA per output. Housed in a compact 22.1mm x 12.55mm x 8.5mm package with through-hole mounting. Lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-1212D/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.