Board mount DC/DC converter with 2W output power and dual +/-12V outputs, delivering 83mA max output current per channel. Features 2kV isolation voltage and 80% efficiency, operating across a -40°C to +85°C temperature range. This lead-free, RoHS compliant module offers short-circuit protection (SCP) and is designed for through-hole mounting. Its compact dimensions include a height of 8.5mm, length of 22.1mm, and width of 12.55mm.
Checking distributor stock and pricing after the page loads.
Recom RW2-1212D/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.