2W DC-DC Converter, board mount module with dual ±12V outputs. Features 80% efficiency, 3kV isolation, and short-circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V, delivering up to 83mA per output. Housed in a compact 22.1mm x 12.55mm x 8.5mm through-hole package, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Recom RW2-1212D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1212D/H3/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.