Board mount DC-DC converter, 2W output power, providing a single 12V output at 166mA. Features 3kV isolation voltage and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range, nominal 12V, and offers 80% efficiency. Housed in a compact 22.1mm x 12.55mm x 8.5mm module with through-hole mounting. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-1212S/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.
