
2W DC-DC Converter, board mount module with dual +/-15V outputs, delivering 67mA max output current per channel. Features 1kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates from a 9V to 18V input range with a nominal 12V, and functions across -40°C to 85°C. Packaged in a compact 22.1mm x 12.55mm x 8.5mm module with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-1215D/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-1215D/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215D/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
