
2W DC-DC Converter, board mount, DIP package, offering dual ±15V outputs with 67mA maximum output current per channel. Features 2kV isolation voltage, 80% efficiency, and short-circuit protection (SCP). Operates across a -40°C to +85°C temperature range with a 9V to 18V input voltage range, nominal 12V. Through-hole mounting design, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Recom RW2-1215D/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.