2W DC-DC Converter Module with dual ±15V outputs, delivering 67mA per output. Features 3kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 80% with a 9V to 18V input range and 12V nominal input. Through-hole mounting in a 22.1mm x 12.55mm x 8.5mm package, suitable for operation from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RW2-1215D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
No datasheet is available for this part.
