
Board mount DC-DC converter with 2W output power, delivering a single 15V output at 134mA. Features 3kV isolation voltage and operates from a 9V to 18V input range, with a nominal input of 12V. Achieves 80% efficiency and includes short circuit protection (SCP). Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component has dimensions of 24.2mm x 14.5mm x 14.5mm and weighs 6.4g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-1215S/H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-1215S/H3 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S/H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.