
Board mount DC/DC converter with 2W output power, delivering a single 15V output at 134mA max. Features 3kV isolation voltage and 80% efficiency, operating across a -40°C to 85°C temperature range. Input voltage spans 9V to 18V, with a nominal 12V. This lead-free, RoHS compliant module offers short-circuit protection and a compact 22.1mm x 12.55mm x 8.5mm footprint.
Sign in to ask questions about the Recom RW2-1215S/H3/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-1215S/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S/H3/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.