
2W DC-DC Converter, 15V Output Voltage, 134mA Max Output Current. Features 9V to 18V input voltage range with a nominal 12V input. Offers 3kV isolation voltage and 80% efficiency. Surface mount package with dimensions of 24.2mm x 14.5mm x 10.2mm. Operates from -40°C to 85°C, includes short-circuit protection (SCP), and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RW2-1215S/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-1215S/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-1215S/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.