
2W DC-DC Converter module featuring dual ±3.3V outputs and 250mA maximum output current per output. This board mount converter operates from a 9V to 18V input range with a nominal input of 12V. It offers 2kV isolation voltage and includes short-circuit protection (SCP). The compact module measures 22.1mm x 12.55mm x 8.5mm, weighs 6.4g, and is designed for through-hole mounting. Operating temperature range is -40°C to 85°C.
Recom RW2-123.3D/H2/B technical specifications.
| Package/Case | Module |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3D/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
