The RW2-123.3D/H3/SMD is a 2W dual output DC/DC converter from Recom with a nominal input voltage of 12V and a maximum input voltage of 18V. It features a surface mount package and a maximum operating temperature range of -40°C to 85°C. The converter has two outputs, 3.3V and -3.3V, with a maximum output current of 250mA. It is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RW2-123.3D/H3/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RW2-123.3D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3D/H3/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.